Upgrade
Upgrade



QSCF500Q270F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q270F1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q270F1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q270F1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q270F1GV001T |
Description | CAP CER 27PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q270F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L270FT200T | KYOCERA AVX | 0 | 1284-1361-1-ND | 53,54000 Kč | Upgrade |
| 600L270FW200T4K | KYOCERA AVX | 126 | 478-600L270FW200T4KCT-ND | 33,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,19200 Kč | 111,92 Kč |
| 50 | 8,61760 Kč | 430,88 Kč |
| 100 | 7,82390 Kč | 782,39 Kč |
| 500 | 6,48040 Kč | 3 240,20 Kč |
| 1 000 | 6,06527 Kč | 6 065,27 Kč |
| 2 500 | 5,62704 Kč | 14 067,60 Kč |
| 5 000 | 5,36293 Kč | 26 814,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,14543 Kč | 51 454,30 Kč |
| 20 000 | 4,96634 Kč | 99 326,80 Kč |
| 30 000 | 4,87660 Kč | 146 298,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


