


QSCF500Q1R5B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q1R5B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R5B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R5B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R5B1GV001T |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R5B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 50 | 1,36480 Kč | 68,24 Kč |
| 100 | 1,18850 Kč | 118,85 Kč |
| 500 | 0,89410 Kč | 447,05 Kč |
| 1 000 | 0,80359 Kč | 803,59 Kč |
| 2 500 | 0,70847 Kč | 1 771,18 Kč |
| 5 000 | 0,65119 Kč | 3 255,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,60411 Kč | 6 041,10 Kč |
| 20 000 | 0,56537 Kč | 11 307,40 Kč |
| 30 000 | 0,54597 Kč | 16 379,10 Kč |
| 50 000 | 0,52447 Kč | 26 223,50 Kč |
| 70 000 | 0,51191 Kč | 35 833,70 Kč |
| 100 000 | 0,49982 Kč | 49 982,00 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |



