


QSCF500Q1R2B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q1R2B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R2B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R2B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R2B1GV001T |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R2B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 3,38900 Kč | 33,89 Kč |
| 50 | 3,08180 Kč | 154,09 Kč |
| 100 | 2,28390 Kč | 228,39 Kč |
| 500 | 1,90840 Kč | 954,20 Kč |
| 1 000 | 1,77283 Kč | 1 772,83 Kč |
| 2 500 | 0,71646 Kč | 1 791,15 Kč |
| 5 000 | 0,65929 Kč | 3 296,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,40050 Kč | 14 005,00 Kč |
| 20 000 | 1,36930 Kč | 27 386,00 Kč |
| 30 000 | 0,55428 Kč | 16 628,40 Kč |
| 50 000 | 0,53283 Kč | 26 641,50 Kč |
| 70 000 | 0,52029 Kč | 36 420,30 Kč |
| 100 000 | 0,50823 Kč | 50 823,00 Kč |
| 120 000 | 0,50252 Kč | 60 302,40 Kč |
| 240 000 | 0,48327 Kč | 115 984,80 Kč |
| 250 000 | 0,48225 Kč | 120 562,50 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |



