


QSCF500Q1R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q1R0B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q1R0B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q1R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q1R0B1GV001T |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q1R0B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 50 | 0,99540 Kč | 49,77 Kč |
| 100 | 0,86090 Kč | 86,09 Kč |
| 500 | 0,63792 Kč | 318,96 Kč |
| 1 000 | 0,56905 Kč | 569,05 Kč |
| 2 500 | 0,49673 Kč | 1 241,83 Kč |
| 5 000 | 0,45318 Kč | 2 265,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,41740 Kč | 4 174,00 Kč |
| 20 000 | 0,38797 Kč | 7 759,40 Kč |
| 30 000 | 0,37324 Kč | 11 197,20 Kč |
| 50 000 | 0,35692 Kč | 17 846,00 Kč |
| 70 000 | 0,34738 Kč | 24 316,60 Kč |
| 100 000 | 0,33821 Kč | 33 821,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



