


QSCF500Q150G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q150G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q150G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q150G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q150G1GV001T |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q150G1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,63660 Kč | 16 366,00 Kč |
| 20 000 | 1,55770 Kč | 31 154,00 Kč |
| 30 000 | 1,51818 Kč | 45 545,40 Kč |
| 50 000 | 1,47438 Kč | 73 719,00 Kč |
| 70 000 | 1,44877 Kč | 101 413,90 Kč |
| 100 000 | 1,42413 Kč | 142 413,00 Kč |
| 120 000 | 1,41246 Kč | 169 495,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,31500 Kč | 43,15 Kč |
| 50 | 3,17440 Kč | 158,72 Kč |
| 100 | 2,82070 Kč | 282,07 Kč |
| 500 | 2,22540 Kč | 1 112,70 Kč |
| 1 000 | 2,04227 Kč | 2 042,27 Kč |
| 2 500 | 1,84886 Kč | 4 622,15 Kč |
| 5 000 | 1,73242 Kč | 8 662,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 4,26500 Kč | 42,65 Kč |
| 50 | 3,13760 Kč | 156,88 Kč |
| 100 | 2,78800 Kč | 278,80 Kč |
| 500 | 2,19962 Kč | 1 099,81 Kč |
| 1 000 | 2,01860 Kč | 2 018,60 Kč |
| 2 500 | 1,82743 Kč | 4 568,58 Kč |
| 5 000 | 1,71233 Kč | 8 561,65 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |

