11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QSCF500Q110J1GV001T

DigiKey Part Number
712-QSCF500Q110J1GV001TTR-ND - Tape & Reel (TR)
712-QSCF500Q110J1GV001TCT-ND - Cut Tape (CT)
712-QSCF500Q110J1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QSCF500Q110J1GV001T
Description
CAP CER 11PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QSCF500Q110J1GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Voltage - Rated
Thickness (Max)
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QSCF500Q110G1GV001TJohanson Technology Inc.11 951712-QSCF500Q110G1GV001TCT-ND11,34000 KčUpgrade
CBR04C110J5GACKEMET8 312399-8818-1-ND3,15000 KčDirect
600L110FT200T4KKYOCERA AVX754478-600L110FT200T4KCT-ND37,80000 KčUpgrade
CBR04C110F5GACKEMET7 732399-8823-1-ND7,77000 KčUpgrade
In-Stock: 2 603
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,82200 Kč38,22 Kč
502,78860 Kč139,43 Kč
1002,46730 Kč246,73 Kč
5001,92930 Kč964,65 Kč
1 0001,76320 Kč1 763,20 Kč
2 5001,58837 Kč3 970,93 Kč
5 0001,48300 Kč7 415,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,39633 Kč13 963,30 Kč
20 0001,32498 Kč26 499,60 Kč
30 0001,28926 Kč38 677,80 Kč
50 0001,24965 Kč62 482,50 Kč
70 0001,22650 Kč85 855,00 Kč
100 0001,20422 Kč120 422,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč