


QSCF500Q110G1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q110G1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q110G1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q110G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q110G1GV001T |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q110G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,24960 Kč | 262,48 Kč |
| 100 | 4,71410 Kč | 471,41 Kč |
| 500 | 3,80946 Kč | 1 904,73 Kč |
| 1 000 | 3,53039 Kč | 3 530,39 Kč |
| 2 500 | 3,23571 Kč | 8 089,28 Kč |
| 5 000 | 3,05823 Kč | 15 291,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,91211 Kč | 29 121,10 Kč |
| 20 000 | 2,79181 Kč | 55 836,20 Kč |
| 30 000 | 2,73152 Kč | 81 945,60 Kč |
| 50 000 | 2,66472 Kč | 133 236,00 Kč |
| 70 000 | 2,62565 Kč | 183 795,50 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

