Direct
Upgrade



QSCF500Q110F1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q110F1GV001TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QSCF500Q110F1GV001T |
Description | CAP CER 11PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q110F1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C110F5GAC | KEMET | 7 732 | 399-8823-1-ND | 7,77000 Kč | Direct |
| 600L110FT200T4K | KYOCERA AVX | 754 | 478-600L110FT200T4KCT-ND | 37,80000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,80790 Kč | 58 079,00 Kč |
| Unit Price without VAT: | 5,80790 Kč |
|---|---|
| Unit Price with VAT: | 7,02756 Kč |



