

QSCF500Q100J1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q100J1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q100J1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q100J1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q100J1GV001T |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q100J1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,66600 Kč | 16,66 Kč |
| 50 | 1,17060 Kč | 58,53 Kč |
| 100 | 1,01650 Kč | 101,65 Kč |
| 500 | 0,92444 Kč | 462,22 Kč |
| 1 000 | 0,79883 Kč | 798,83 Kč |
| 2 500 | 0,79187 Kč | 1 979,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,78704 Kč | 7 870,40 Kč |
| 20 000 | 0,67293 Kč | 13 458,60 Kč |
| 30 000 | 0,39644 Kč | 11 893,20 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


