


QSCF500Q0R8B1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R8B1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R8B1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R8B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R8B1GV001T |
Description | CAP CER 0.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R8B1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,20822 Kč | 604,11 Kč |
| 1 000 | 1,09316 Kč | 1 093,16 Kč |
| 2 500 | 0,97204 Kč | 2 430,10 Kč |
| 5 000 | 0,89918 Kč | 4 495,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,83923 Kč | 8 392,30 Kč |
| 20 000 | 0,78989 Kč | 15 797,80 Kč |
| 30 000 | 0,76519 Kč | 22 955,70 Kč |
| 50 000 | 0,73782 Kč | 36 891,00 Kč |
| 70 000 | 0,72181 Kč | 50 526,70 Kč |
| 100 000 | 0,70641 Kč | 70 641,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


