


QSCF500Q0R5A1GV001T | |
|---|---|
DigiKey Part Number | 712-QSCF500Q0R5A1GV001TTR-ND - Tape & Reel (TR) 712-QSCF500Q0R5A1GV001TCT-ND - Cut Tape (CT) 712-QSCF500Q0R5A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QSCF500Q0R5A1GV001T |
Description | CAP CER 0.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QSCF500Q0R5A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 50 | 2,47360 Kč | 123,68 Kč |
| 100 | 2,18380 Kč | 218,38 Kč |
| 500 | 1,69748 Kč | 848,74 Kč |
| 1 000 | 1,54734 Kč | 1 547,34 Kč |
| 2 500 | 1,38906 Kč | 3 472,65 Kč |
| 5 000 | 1,29373 Kč | 6 468,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,21530 Kč | 12 153,00 Kč |
| 20 000 | 1,15075 Kč | 23 015,00 Kč |
| 30 000 | 1,11842 Kč | 33 552,60 Kč |
| 50 000 | 1,08259 Kč | 54 129,50 Kč |
| 70 000 | 1,06164 Kč | 74 314,80 Kč |
| 100 000 | 1,04149 Kč | 104 149,00 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

