
QLCD250Q2R0B1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q2R0B1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q2R0B1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q2R0B1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q2R0B1GV001T |
Description | CAP CER 2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q2R0B1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,34145 Kč | 20 121,75 Kč |
| 30 000 | 1,27900 Kč | 38 370,00 Kč |
| 45 000 | 1,24771 Kč | 56 146,95 Kč |
| 75 000 | 1,21305 Kč | 90 978,75 Kč |
| 105 000 | 1,19277 Kč | 125 240,85 Kč |
| 150 000 | 1,17327 Kč | 175 990,50 Kč |
| 180 000 | 1,16403 Kč | 209 525,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 3,76800 Kč | 37,68 Kč |
| 50 | 2,74920 Kč | 137,46 Kč |
| 100 | 2,43340 Kč | 243,34 Kč |
| 500 | 1,90670 Kč | 953,35 Kč |
| 1 000 | 1,74378 Kč | 1 743,78 Kč |
| 2 500 | 1,57235 Kč | 3 930,88 Kč |
| 5 000 | 1,46900 Kč | 7 345,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 3,72400 Kč | 37,24 Kč |
| 50 | 2,71720 Kč | 135,86 Kč |
| 100 | 2,40520 Kč | 240,52 Kč |
| 500 | 1,88460 Kč | 942,30 Kč |
| 1 000 | 1,72357 Kč | 1 723,57 Kč |
| 2 500 | 1,55412 Kč | 3 885,30 Kč |
| 5 000 | 1,45197 Kč | 7 259,85 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

