0201(0603)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLCD250Q2R0B1GV001T

DigiKey Part Number
712-QLCD250Q2R0B1GV001TTR-ND - Tape & Reel (TR)
712-QLCD250Q2R0B1GV001TCT-ND - Cut Tape (CT)
712-QLCD250Q2R0B1GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLCD250Q2R0B1GV001T
Description
CAP CER 2PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QLCD250Q2R0B1GV001T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 824
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,34145 Kč20 121,75 Kč
30 0001,27900 Kč38 370,00 Kč
45 0001,24771 Kč56 146,95 Kč
75 0001,21305 Kč90 978,75 Kč
105 0001,19277 Kč125 240,85 Kč
150 0001,17327 Kč175 990,50 Kč
180 0001,16403 Kč209 525,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
103,76800 Kč37,68 Kč
502,74920 Kč137,46 Kč
1002,43340 Kč243,34 Kč
5001,90670 Kč953,35 Kč
1 0001,74378 Kč1 743,78 Kč
2 5001,57235 Kč3 930,88 Kč
5 0001,46900 Kč7 345,00 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
103,72400 Kč37,24 Kč
502,71720 Kč135,86 Kč
1002,40520 Kč240,52 Kč
5001,88460 Kč942,30 Kč
1 0001,72357 Kč1 723,57 Kč
2 5001,55412 Kč3 885,30 Kč
5 0001,45197 Kč7 259,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč