
QLCD250Q100G1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q100G1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q100G1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q100G1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q100G1GV001T |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q100G1GV001T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±2% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 7,43740 Kč | 371,87 Kč |
| 100 | 6,72780 Kč | 672,78 Kč |
| 500 | 5,53340 Kč | 2 766,70 Kč |
| 1 000 | 5,16404 Kč | 5 164,04 Kč |
| 2 500 | 4,77436 Kč | 11 935,90 Kč |
| 5 000 | 4,53943 Kč | 22 697,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 4,24917 Kč | 63 737,55 Kč |
| 30 000 | 4,10700 Kč | 123 210,00 Kč |
| 45 000 | 4,03579 Kč | 181 610,55 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |

