


QLCD250Q0R5A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R5A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R5A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R5A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R5A1GV001T |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R5A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 50 | 4,19540 Kč | 209,77 Kč |
| 100 | 3,74810 Kč | 374,81 Kč |
| 500 | 2,99390 Kč | 1 496,95 Kč |
| 1 000 | 2,76124 Kč | 2 761,24 Kč |
| 2 500 | 2,51590 Kč | 6 289,75 Kč |
| 5 000 | 2,36803 Kč | 11 840,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,18544 Kč | 32 781,60 Kč |
| 30 000 | 2,09606 Kč | 62 881,80 Kč |
| 45 000 | 2,05127 Kč | 92 307,15 Kč |
| 75 000 | 2,00163 Kč | 150 122,25 Kč |
| 105 000 | 1,97259 Kč | 207 121,95 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

