
QLCD250Q0R4A1GV001T | |
|---|---|
DigiKey Part Number | 712-QLCD250Q0R4A1GV001TTR-ND - Tape & Reel (TR) 712-QLCD250Q0R4A1GV001TCT-ND - Cut Tape (CT) 712-QLCD250Q0R4A1GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLCD250Q0R4A1GV001T |
Description | CAP CER 0.4PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.4 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QLCD250Q0R4A1GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,03400 Kč | 70,34 Kč |
| 50 | 5,28300 Kč | 264,15 Kč |
| 100 | 4,74550 Kč | 474,55 Kč |
| 500 | 3,83718 Kč | 1 918,59 Kč |
| 1 000 | 3,55622 Kč | 3 556,22 Kč |
| 2 500 | 3,26015 Kč | 8 150,38 Kč |
| 5 000 | 3,08167 Kč | 15 408,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,86113 Kč | 42 916,95 Kč |
| 30 000 | 2,75317 Kč | 82 595,10 Kč |
| 45 000 | 2,69907 Kč | 121 458,15 Kč |
| 75 000 | 2,63910 Kč | 197 932,50 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

