Capacitor-S42E(1111)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor-S42E(1111)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q7R5C1GV001E

DigiKey Part Number
712-QEDB501Q7R5C1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q7R5C1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q7R5C1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q7R5C1GV001E
Description
CAP CER 7.5PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q7R5C1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1021,26100 Kč212,61 Kč
5016,95360 Kč847,68 Kč
10015,62330 Kč1 562,33 Kč
50013,37644 Kč6 688,22 Kč
1 00012,68094 Kč12 680,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,10838 Kč24 216,76 Kč
4 00011,63686 Kč46 547,44 Kč
6 00011,40068 Kč68 404,08 Kč
10 00011,13878 Kč111 387,80 Kč
14 00010,98572 Kč153 800,08 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč