7.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q7R5C1GV001E

DigiKey Part Number
712-QEDB501Q7R5C1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q7R5C1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q7R5C1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q7R5C1GV001E
Description
CAP CER 7.5PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.25pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q7R5C1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,33000 Kč36,33 Kč
1024,19000 Kč241,90 Kč
5019,37700 Kč968,85 Kč
10017,88820 Kč1 788,82 Kč
50015,37264 Kč7 686,32 Kč
1 00014,59403 Kč14 594,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00013,95286 Kč27 905,72 Kč
4 00013,42502 Kč53 700,08 Kč
6 00013,16046 Kč78 962,76 Kč
10 00012,86724 Kč128 672,40 Kč
14 00012,69581 Kč177 741,34 Kč
Manufacturers Standard Package
Unit Price without VAT:36,33000 Kč
Unit Price with VAT:43,95930 Kč