


QEDB501Q680J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q680J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q680J1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q680J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q680J1GV001E |
Description | CAP CER 68PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q680J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 25,17700 Kč | 251,77 Kč |
| 50 | 20,19580 Kč | 1 009,79 Kč |
| 100 | 18,65880 Kč | 1 865,88 Kč |
| 500 | 16,06180 Kč | 8 030,90 Kč |
| 1 000 | 15,25820 Kč | 15 258,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,59666 Kč | 29 193,32 Kč |
| 4 000 | 14,05192 Kč | 56 207,68 Kč |
| 6 000 | 13,77892 Kč | 82 673,52 Kč |
| 10 000 | 13,47637 Kč | 134 763,70 Kč |
| 14 000 | 13,29941 Kč | 186 191,74 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


