


QEDB501Q680J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q680J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q680J1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q680J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q680J1GV001E |
Description | CAP CER 68PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q680J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 22,10300 Kč | 221,03 Kč |
| 50 | 20,15740 Kč | 1 007,87 Kč |
| 100 | 17,31360 Kč | 1 731,36 Kč |
| 500 | 14,78088 Kč | 7 390,44 Kč |
| 1 000 | 13,88374 Kč | 13 883,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,86018 Kč | 25 720,36 Kč |
| 4 000 | 12,20216 Kč | 48 808,64 Kč |
| 6 000 | 11,93542 Kč | 71 612,52 Kč |
| 10 000 | 11,66517 Kč | 116 651,70 Kč |
| 14 000 | 11,61256 Kč | 162 575,84 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |


