QEDB501Q560J1GV001E is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 30,24552 Kč
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 18,99973 Kč
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 13,90162 Kč
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 30,24552 Kč
Datasheet

Upgrade


Johanson Technology Inc.
In Stock: 0
Unit Price: 18,99973 Kč
Datasheet

Direct


Murata Electronics
In Stock: 480
Unit Price: 26,67000 Kč
Datasheet
56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB501Q560J1GV001E

DigiKey Part Number
712-QEDB501Q560J1GV001ETR-ND - Tape & Reel (TR)
712-QEDB501Q560J1GV001ECT-ND - Cut Tape (CT)
712-QEDB501Q560J1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB501Q560J1GV001E
Description
CAP CER 56PF 500V C0G/NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB501Q560J1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
1025,17700 Kč251,77 Kč
5020,19580 Kč1 009,79 Kč
10018,65880 Kč1 865,88 Kč
50016,06180 Kč8 030,90 Kč
1 00015,25820 Kč15 258,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00014,59666 Kč29 193,32 Kč
4 00014,05192 Kč56 207,68 Kč
6 00013,77892 Kč82 673,52 Kč
10 00013,47637 Kč134 763,70 Kč
14 00013,29941 Kč186 191,74 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč