


QEDB501Q4R7B1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q4R7B1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q4R7B1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q4R7B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q4R7B1GV001E |
Description | CAP CER 4.7PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q4R7B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,94000 Kč | 38,94 Kč |
| 10 | 26,18600 Kč | 261,86 Kč |
| 50 | 21,10060 Kč | 1 055,03 Kč |
| 100 | 19,53020 Kč | 1 953,02 Kč |
| 500 | 16,87578 Kč | 8 437,89 Kč |
| 1 000 | 16,05399 Kč | 16 053,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,37745 Kč | 30 754,90 Kč |
| 4 000 | 14,82036 Kč | 59 281,44 Kč |
| 6 000 | 14,54117 Kč | 87 247,02 Kč |
| 10 000 | 14,23178 Kč | 142 317,80 Kč |
| 14 000 | 14,05082 Kč | 196 711,48 Kč |
| Unit Price without VAT: | 38,94000 Kč |
|---|---|
| Unit Price with VAT: | 47,11740 Kč |


