


QEDB501Q1R0B1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q1R0B1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q1R0B1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q1R0B1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q1R0B1GV001E |
Description | CAP CER 1PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q1R0B1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 26,85600 Kč | 268,56 Kč |
| 50 | 21,61540 Kč | 1 080,77 Kč |
| 100 | 19,99640 Kč | 1 999,64 Kč |
| 500 | 17,26246 Kč | 8 631,23 Kč |
| 1 000 | 16,41624 Kč | 16 416,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,71963 Kč | 31 439,26 Kč |
| 4 000 | 15,14591 Kč | 60 583,64 Kč |
| 6 000 | 14,85847 Kč | 89 150,82 Kč |
| 10 000 | 14,53977 Kč | 145 397,70 Kč |
| 14 000 | 14,35345 Kč | 200 948,30 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


