

QEDB501Q120J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB501Q120J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB501Q120J1GV001ECT-ND - Cut Tape (CT) 712-QEDB501Q120J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB501Q120J1GV001E |
Description | CAP CER 12PF 500V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±5% 500V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB501Q120J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, High Voltage | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,00000 Kč | 30,00 Kč |
| 10 | 19,76800 Kč | 197,68 Kč |
| 50 | 17,55560 Kč | 877,78 Kč |
| 100 | 15,05800 Kč | 1 505,80 Kč |
| 500 | 12,85670 Kč | 6 428,35 Kč |
| 1 000 | 12,09931 Kč | 12 099,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,19894 Kč | 22 397,88 Kč |
| 4 000 | 10,70803 Kč | 42 832,12 Kč |
| 6 000 | 10,48579 Kč | 62 914,74 Kč |
| 10 000 | 10,23940 Kč | 102 394,00 Kč |
| 14 000 | 10,09530 Kč | 141 334,20 Kč |
| 20 000 | 10,09147 Kč | 201 829,40 Kč |
| Unit Price without VAT: | 30,00000 Kč |
|---|---|
| Unit Price with VAT: | 36,30000 Kč |


