1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Johanson Technology Multi-Layer High-Q SMD Capacitors | Datasheet Preview

QEDB500Q102K1GV001E

DigiKey Part Number
712-QEDB500Q102K1GV001ETR-ND - Tape & Reel (TR)
712-QEDB500Q102K1GV001ECT-ND - Cut Tape (CT)
712-QEDB500Q102K1GV001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QEDB500Q102K1GV001E
Description
CAP CER 1000PF 50V C0G/NP0 1111
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QEDB500Q102K1GV001E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss
Ratings
-
Applications
Mounting Type
Package / Case
1111 (2828 Metric)
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Height - Seated (Max)
-
Thickness (Max)
0.102" (2.59mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 257
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,63000 Kč59,63 Kč
1041,26100 Kč412,61 Kč
5033,92020 Kč1 696,01 Kč
10031,65240 Kč3 165,24 Kč
50027,81690 Kč13 908,45 Kč
1 00026,62924 Kč26 629,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00025,65116 Kč51 302,32 Kč
4 00024,84567 Kč99 382,68 Kč
6 00024,44216 Kč146 652,96 Kč
Manufacturers Standard Package
Unit Price without VAT:59,63000 Kč
Unit Price with VAT:72,15230 Kč