


QEDB500Q102K1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB500Q102K1GV001ETR-ND - Tape & Reel (TR) 712-QEDB500Q102K1GV001ECT-ND - Cut Tape (CT) 712-QEDB500Q102K1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB500Q102K1GV001E |
Description | CAP CER 1000PF 50V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB500Q102K1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,63000 Kč | 52,63 Kč |
| 10 | 36,16400 Kč | 361,64 Kč |
| 50 | 29,61740 Kč | 1 480,87 Kč |
| 100 | 27,59020 Kč | 2 759,02 Kč |
| 500 | 24,16414 Kč | 12 082,07 Kč |
| 1 000 | 23,32972 Kč | 23 329,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,22975 Kč | 44 459,50 Kč |
| 4 000 | 21,51047 Kč | 86 041,88 Kč |
| 6 000 | 21,15002 Kč | 126 900,12 Kč |
| 10 000 | 20,75052 Kč | 207 505,20 Kč |
| Unit Price without VAT: | 52,63000 Kč |
|---|---|
| Unit Price with VAT: | 63,68230 Kč |


