


QEDB201Q221J1GV001E | |
|---|---|
DigiKey Part Number | 712-QEDB201Q221J1GV001ETR-ND - Tape & Reel (TR) 712-QEDB201Q221J1GV001ECT-ND - Cut Tape (CT) 712-QEDB201Q221J1GV001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QEDB201Q221J1GV001E |
Description | CAP CER 220PF 200V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 200V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QEDB201Q221J1GV001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.59mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 30,92200 Kč | 309,22 Kč |
| 50 | 28,73320 Kč | 1 436,66 Kč |
| 100 | 24,87060 Kč | 2 487,06 Kč |
| 500 | 22,35468 Kč | 11 177,34 Kč |
| 1 000 | 20,28168 Kč | 20 281,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,98247 Kč | 37 964,94 Kč |
| 4 000 | 18,10495 Kč | 72 419,80 Kč |
| 6 000 | 17,43901 Kč | 104 634,06 Kč |
| 10 000 | 17,08866 Kč | 170 886,60 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


