
LRC0603CJR10GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJR10GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJR10GV001TCT-ND - Cut Tape (CT) 712-LRC0603CJR10GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJR10GV001T |
Description | FIXED IND 100NH 300MA 2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 300 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 750MHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,94500 Kč | 9,45 Kč |
| 100 | 0,77480 Kč | 77,48 Kč |
| 1 000 | 0,63771 Kč | 637,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,56689 Kč | 2 267,56 Kč |
| 8 000 | 0,53450 Kč | 4 276,00 Kč |
| 12 000 | 0,51641 Kč | 6 196,92 Kč |
| 20 000 | 0,49451 Kč | 9 890,20 Kč |
| 28 000 | 0,48061 Kč | 13 457,08 Kč |
| 40 000 | 0,46630 Kč | 18 652,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


