
LRC0603CJR10GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJR10GV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJR10GV001TCT-ND - Cut Tape (CT) 712-LRC0603CJR10GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJR10GV001T |
Description | FIXED IND 100NH 300MA 2 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Multilayer Inductor 300 mA 2Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 100 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2Ohm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 750MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,90500 Kč | 9,05 Kč |
| 100 | 0,74730 Kč | 74,73 Kč |
| 1 000 | 0,61487 Kč | 614,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,54646 Kč | 2 185,84 Kč |
| 8 000 | 0,51523 Kč | 4 121,84 Kč |
| 12 000 | 0,49778 Kč | 5 973,36 Kč |
| 20 000 | 0,47668 Kč | 9 533,60 Kč |
| 28 000 | 0,46327 Kč | 12 971,56 Kč |
| 40 000 | 0,44948 Kč | 17 979,20 Kč |
| 100 000 | 0,41593 Kč | 41 593,00 Kč |
| 200 000 | 0,39227 Kč | 78 454,00 Kč |
| 400 000 | 0,37364 Kč | 149 456,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


