
LRC0603CJ10NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0603CJ10NGV001TTR-ND - Tape & Reel (TR) 712-LRC0603CJ10NGV001TCT-ND - Cut Tape (CT) 712-LRC0603CJ10NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0603CJ10NGV001T |
Description | FIXED IND 10NH 300MA 450 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 12 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 3.7GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Unshielded | Height - Seated (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 100 | 0,73280 Kč | 73,28 Kč |
| 1 000 | 0,60285 Kč | 602,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,53592 Kč | 2 143,68 Kč |
| 8 000 | 0,50529 Kč | 4 042,32 Kč |
| 12 000 | 0,48819 Kč | 5 858,28 Kč |
| 20 000 | 0,46748 Kč | 9 349,60 Kč |
| 28 000 | 0,45432 Kč | 12 720,96 Kč |
| 40 000 | 0,44080 Kč | 17 632,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


