5.6 nH Unshielded Multilayer Inductor 300 mA 270mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRC0402CS5N6GV001T

DigiKey Part Number
712-LRC0402CS5N6GV001TTR-ND - Tape & Reel (TR)
712-LRC0402CS5N6GV001TCT-ND - Cut Tape (CT)
712-LRC0402CS5N6GV001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LRC0402CS5N6GV001T
Description
FIXED IND 5.6NH 300MA 270 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.6 nH Unshielded Multilayer Inductor 300 mA 270mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LRC0402CS5N6GV001T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
270mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
5.4GHz
Part Status
Active
Operating Temperature
-55°C ~ 100°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0402 (1005 Metric)
Tolerance
±0.3nH
Supplier Device Package
0402 (1005 Metric)
Current Rating (Amps)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Shielding
Unshielded
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,65100 Kč6,51 Kč
1000,53960 Kč53,96 Kč
1 0000,44432 Kč444,32 Kč
5 0000,38741 Kč1 937,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,36526 Kč3 652,60 Kč
20 0000,34440 Kč6 888,00 Kč
30 0000,33275 Kč9 982,50 Kč
50 0000,31865 Kč15 932,50 Kč
70 0000,30969 Kč21 678,30 Kč
100 0000,30048 Kč30 048,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč