
LRC0402CS2N7GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CS2N7GV001TTR-ND - Tape & Reel (TR) 712-LRC0402CS2N7GV001TCT-ND - Cut Tape (CT) 712-LRC0402CS2N7GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CS2N7GV001T |
Description | FIXED IND 2.7NH 300MA 170 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 300 mA 170mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LRC0402CS2N7GV001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.3nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 9.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,65100 Kč | 6,51 Kč |
| 100 | 0,53960 Kč | 53,96 Kč |
| 1 000 | 0,44432 Kč | 444,32 Kč |
| 5 000 | 0,38741 Kč | 1 937,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,36526 Kč | 3 652,60 Kč |
| 20 000 | 0,34440 Kč | 6 888,00 Kč |
| 30 000 | 0,33275 Kč | 9 982,50 Kč |
| 50 000 | 0,31865 Kč | 15 932,50 Kč |
| 70 000 | 0,30969 Kč | 21 678,30 Kč |
| 100 000 | 0,30048 Kč | 30 048,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



