
LRC0402CJ10NGV001T | |
|---|---|
DigiKey Part Number | 712-LRC0402CJ10NGV001TTR-ND - Tape & Reel (TR) 712-LRC0402CJ10NGV001TCT-ND - Cut Tape (CT) 712-LRC0402CJ10NGV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0402CJ10NGV001T |
Description | FIXED IND 10NH 250MA 450MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Multilayer Inductor 250 mA 450mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 8 @ 100MHz | |
Frequency - Self Resonant | 3.7GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 100°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,63200 Kč | 6,32 Kč |
| 100 | 0,51990 Kč | 51,99 Kč |
| 1 000 | 0,42816 Kč | 428,16 Kč |
| 5 000 | 0,37343 Kč | 1 867,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,35208 Kč | 3 520,80 Kč |
| 20 000 | 0,33197 Kč | 6 639,40 Kč |
| 30 000 | 0,32075 Kč | 9 622,50 Kč |
| 50 000 | 0,30715 Kč | 15 357,50 Kč |
| 70 000 | 0,29852 Kč | 20 896,40 Kč |
| 100 000 | 0,28964 Kč | 28 964,00 Kč |
| 250 000 | 0,26804 Kč | 67 010,00 Kč |
| 500 000 | 0,25281 Kč | 126 405,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



