


LRC0201BS3N9GV001T | |
|---|---|
DigiKey Part Number | 712-LRC0201BS3N9GV001TTR-ND - Tape & Reel (TR) 712-LRC0201BS3N9GV001TCT-ND - Cut Tape (CT) 712-LRC0201BS3N9GV001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LRC0201BS3N9GV001T |
Description | FIXED IND 3.9NH 300MA 450 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 nH Unshielded Multilayer Inductor 300 mA 450mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 4 @ 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 6.8GHz |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Type Multilayer | Inductance Frequency - Test 100 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 0201 (0603 Metric) |
Tolerance ±0.3nH | Supplier Device Package 0201 (0603 Metric) |
Current Rating (Amps) | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 100 | 0,39900 Kč | 39,90 Kč |
| 1 000 | 0,32883 Kč | 328,83 Kč |
| 5 000 | 0,28675 Kč | 1 433,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,26120 Kč | 3 918,00 Kč |
| 30 000 | 0,24627 Kč | 7 388,10 Kč |
| 45 000 | 0,23794 Kč | 10 707,30 Kč |
| 75 000 | 0,22786 Kč | 17 089,50 Kč |
| 105 000 | 0,22145 Kč | 23 252,25 Kč |
| 150 000 | 0,21487 Kč | 32 230,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


