
7200AT14A2000001T | |
|---|---|
DigiKey Part Number | 712-7200AT14A2000001TTR-ND - Tape & Reel (TR) 712-7200AT14A2000001TCT-ND - Cut Tape (CT) 712-7200AT14A2000001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7200AT14A2000001T |
Description | RF ANT 6200-8240MHZ CHIP SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 7.22GHz | |
Frequency Range | 6.2GHz ~ 8.24GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 3.5dB | |
Gain | 3.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.016" (0.40mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,44600 Kč | 64,46 Kč |
| 25 | 5,74520 Kč | 143,63 Kč |
| 100 | 4,97650 Kč | 497,65 Kč |
| 250 | 4,60948 Kč | 1 152,37 Kč |
| 500 | 4,38816 Kč | 2 194,08 Kč |
| 1 000 | 4,20548 Kč | 4 205,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,93161 Kč | 15 726,44 Kč |
| 8 000 | 3,82985 Kč | 30 638,80 Kč |
| 12 000 | 3,77889 Kč | 45 346,68 Kč |
| 20 000 | 3,72241 Kč | 74 448,20 Kč |
| 28 000 | 3,68942 Kč | 103 303,76 Kč |
| 40 000 | 3,65767 Kč | 146 306,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |

