
7000BP15A1600002E | |
|---|---|
DigiKey Part Number | 712-7000BP15A1600002ETR-ND - Tape & Reel (TR) 712-7000BP15A1600002ECT-ND - Cut Tape (CT) 712-7000BP15A1600002EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7000BP15A1600002E |
Description | RF FILTER BAND PASS 7GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7GHz Center Frequency Band Pass RF Filter (Radio Frequency) 1.6GHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 7GHz Center | |
Bandwidth | 1.6GHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,87680 Kč | 271,92 Kč |
| 50 | 10,22600 Kč | 511,30 Kč |
| 100 | 9,61920 Kč | 961,92 Kč |
| 250 | 8,87040 Kč | 2 217,60 Kč |
| 500 | 8,34376 Kč | 4 171,88 Kč |
| 1 000 | 7,84884 Kč | 7 848,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 6,94519 Kč | 27 780,76 Kč |
| 8 000 | 6,53292 Kč | 52 263,36 Kč |
| 12 000 | 6,30308 Kč | 75 636,96 Kč |
| 20 000 | 6,02479 Kč | 120 495,80 Kč |
| 28 000 | 5,84812 Kč | 163 747,36 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |







