5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 975MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 975MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad
Johanson Technology 2.4 GHz Chip Antenna
Dialog and Johanson New Product Discoveries with Randall Restle Episode 11

5515BP15C0975001E

DigiKey Part Number
712-5515BP15C0975001ETR-ND - Tape & Reel (TR)
712-5515BP15C0975001ECT-ND - Cut Tape (CT)
712-5515BP15C0975001EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5515BP15C0975001E
Description
RF FILTER BAND PASS 5.5GHZ 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 975MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5.5GHz Center
Bandwidth
975MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
106,63500 Kč66,35 Kč
256,11480 Kč152,87 Kč
505,75340 Kč287,67 Kč
1005,40910 Kč540,91 Kč
2504,98744 Kč1 246,86 Kč
5004,69054 Kč2 345,27 Kč
1 0004,41210 Kč4 412,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,90416 Kč15 616,64 Kč
8 0003,67252 Kč29 380,16 Kč
12 0003,54340 Kč42 520,80 Kč
20 0003,38712 Kč67 742,40 Kč
28 0003,28793 Kč92 062,04 Kč
40 0003,18588 Kč127 435,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč