



5515BP15B0725001E | |
|---|---|
DigiKey Part Number | 712-5515BP15B0725001ETR-ND - Tape & Reel (TR) 712-5515BP15B0725001ECT-ND - Cut Tape (CT) 712-5515BP15B0725001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5515BP15B0725001E |
Description | RF FILTER BAND PASS 5.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 725MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.5GHz Center | |
Bandwidth | 725MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,27360 Kč | 181,84 Kč |
| 50 | 6,83700 Kč | 341,85 Kč |
| 100 | 6,42750 Kč | 642,75 Kč |
| 250 | 5,92732 Kč | 1 481,83 Kč |
| 500 | 5,57538 Kč | 2 787,69 Kč |
| 1 000 | 5,24446 Kč | 5 244,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,64061 Kč | 18 562,44 Kč |
| 8 000 | 4,36525 Kč | 34 922,00 Kč |
| 12 000 | 4,21176 Kč | 50 541,12 Kč |
| 20 000 | 4,02598 Kč | 80 519,60 Kč |
| 28 000 | 3,90800 Kč | 109 424,00 Kč |
| 40 000 | 3,78668 Kč | 151 467,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

