



5400BL14B0100001T | |
|---|---|
DigiKey Part Number | 712-5400BL14B0100001TTR-ND - Tape & Reel (TR) 712-5400BL14B0100001TCT-ND - Cut Tape (CT) 712-5400BL14B0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400BL14B0100001T |
Description | BALUN 4.9GHZ-5.87GHZ 50/100 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4.9GHz ~ 5.87GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 5400BL14B0100001T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 4.9GHz ~ 5.87GHz | |
Impedance - Unbalanced/Balanced | 50 / 100Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 25 | 6,61000 Kč | 165,25 Kč |
| 50 | 6,41700 Kč | 320,85 Kč |
| 100 | 6,23010 Kč | 623,01 Kč |
| 250 | 5,98948 Kč | 1 497,37 Kč |
| 500 | 5,81182 Kč | 2 905,91 Kč |
| 1 000 | 5,63838 Kč | 5 638,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,28824 Kč | 21 152,96 Kč |
| 8 000 | 5,12713 Kč | 41 017,04 Kč |
| 12 000 | 5,03474 Kč | 60 416,88 Kč |
| 20 000 | 4,92025 Kč | 98 405,00 Kč |
| 28 000 | 4,84600 Kč | 135 688,00 Kč |
| 40 000 | 4,76833 Kč | 190 733,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

