



5400AT18A1000001E | |
|---|---|
DigiKey Part Number | 712-5400AT18A1000001ETR-ND - Tape & Reel (TR) 712-5400AT18A1000001ECT-ND - Cut Tape (CT) 712-5400AT18A1000001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5400AT18A1000001E |
Description | RF ANT 5.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.4GHz | |
Frequency Range | 4.9GHz ~ 5.9GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8.5dB | |
Gain | 2dBi | |
Power - Max | 500 mW | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,74000 Kč | 67,40 Kč |
| 25 | 6,01400 Kč | 150,35 Kč |
| 100 | 5,20960 Kč | 520,96 Kč |
| 250 | 4,82704 Kč | 1 206,76 Kč |
| 500 | 4,59688 Kč | 2 298,44 Kč |
| 1 000 | 4,40706 Kč | 4 407,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,17265 Kč | 12 517,95 Kč |
| 6 000 | 4,05790 Kč | 24 347,40 Kč |
| 9 000 | 4,00045 Kč | 36 004,05 Kč |
| 15 000 | 3,93680 Kč | 59 052,00 Kč |
| 21 000 | 3,89959 Kč | 81 891,39 Kč |
| 30 000 | 3,86383 Kč | 115 914,90 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

