



3100AT51A7200001E | |
|---|---|
DigiKey Part Number | 712-3100AT51A7200001ETR-ND - Tape & Reel (TR) 712-3100AT51A7200001ECT-ND - Cut Tape (CT) 712-3100AT51A7200001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3100AT51A7200001E |
Description | RF ANT 6.7GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (3GHz ~ 4GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 6.7GHz | |
Frequency Range | 3.1GHz ~ 10.3GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.5dB | |
Gain | 1.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 31,79100 Kč | 317,91 Kč |
| 25 | 28,96880 Kč | 724,22 Kč |
| 100 | 25,85060 Kč | 2 585,06 Kč |
| 250 | 24,36356 Kč | 6 090,89 Kč |
| 500 | 23,46778 Kč | 11 733,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,73013 Kč | 22 730,13 Kč |
| 2 000 | 22,12308 Kč | 44 246,16 Kč |
| 3 000 | 21,81916 Kč | 65 457,48 Kč |
| 5 000 | 21,48234 Kč | 107 411,70 Kč |
| 7 000 | 21,28549 Kč | 148 998,43 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |

