



2500BP15M0400001E | |
|---|---|
DigiKey Part Number | 712-2500BP15M0400001ETR-ND - Tape & Reel (TR) 712-2500BP15M0400001ECT-ND - Cut Tape (CT) 712-2500BP15M0400001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2500BP15M0400001E |
Description | RF FILTER BAND PASS 2.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 400MHz Bandwidth 2dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.5GHz Center | |
Bandwidth | 400MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 13,85900 Kč | 138,59 Kč |
| 25 | 12,76680 Kč | 319,17 Kč |
| 50 | 12,00660 Kč | 600,33 Kč |
| 100 | 11,29270 Kč | 1 129,27 Kč |
| 250 | 10,41332 Kč | 2 603,33 Kč |
| 500 | 9,79556 Kč | 4 897,78 Kč |
| 1 000 | 9,21434 Kč | 9 214,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,15326 Kč | 32 613,04 Kč |
| 8 000 | 7,66918 Kč | 61 353,44 Kč |
| 12 000 | 7,39931 Kč | 88 791,72 Kč |
| 20 000 | 7,07250 Kč | 141 450,00 Kč |
| 28 000 | 6,86503 Kč | 192 220,84 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

