



2500BL14M0100001T | |
|---|---|
DigiKey Part Number | 712-2500BL14M0100001TTR-ND - Tape & Reel (TR) 712-2500BL14M0100001TCT-ND - Cut Tape (CT) 712-2500BL14M0100001TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2500BL14M0100001T |
Description | BALUN 2.3GHZ ~ 2.7GHZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.3GHz ~ 2.7GHz 50 / 100Ohm 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 50 / 100Ohm |
Manufacturer Johanson Technology Inc. | Phase Difference 180° ±15° |
Series | Insertion Loss (Max) 1.2dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Min) 9.5dB |
Part Status Active | Package / Case 0603 (1608 Metric) |
Frequency Range 2.3GHz ~ 2.7GHz | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 10,80300 Kč | 108,03 Kč |
| 25 | 10,38600 Kč | 259,65 Kč |
| 50 | 10,07740 Kč | 503,87 Kč |
| 100 | 9,78120 Kč | 978,12 Kč |
| 250 | 9,39916 Kč | 2 349,79 Kč |
| 500 | 9,11760 Kč | 4 558,80 Kč |
| 1 000 | 8,84231 Kč | 8 842,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,31160 Kč | 33 246,40 Kč |
| 8 000 | 8,05598 Kč | 64 447,84 Kč |
| 12 000 | 7,90952 Kč | 94 914,24 Kč |
| 20 000 | 7,72811 Kč | 154 562,20 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |




