
2450LP15B0050001E | |
|---|---|
DigiKey Part Number | 712-2450LP15B0050001ETR-ND - Tape & Reel (TR) 712-2450LP15B0050001ECT-ND - Cut Tape (CT) 712-2450LP15B0050001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450LP15B0050001E |
Description | RF FILTER LOW PASS 2.45GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.5dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,47500 Kč | 74,75 Kč |
| 25 | 6,88720 Kč | 172,18 Kč |
| 50 | 6,47580 Kč | 323,79 Kč |
| 100 | 6,08940 Kč | 608,94 Kč |
| 250 | 5,61488 Kč | 1 403,72 Kč |
| 500 | 5,28142 Kč | 2 640,71 Kč |
| 1 000 | 4,96771 Kč | 4 967,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,39578 Kč | 17 583,12 Kč |
| 8 000 | 4,13495 Kč | 33 079,60 Kč |
| 12 000 | 3,98959 Kč | 47 875,08 Kč |
| 20 000 | 3,81360 Kč | 76 272,00 Kč |
| 28 000 | 3,70188 Kč | 103 652,64 Kč |
| 40 000 | 3,58697 Kč | 143 478,80 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



