2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.6dB 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450LP07C0100001T

DigiKey Part Number
712-2450LP07C0100001TTR-ND - Tape & Reel (TR)
712-2450LP07C0100001TCT-ND - Cut Tape (CT)
712-2450LP07C0100001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2450LP07C0100001T
Description
RF FILTER LOW PASS 2.45GHZ 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.45GHz Frequency Low Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.6dB 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Johanson Technology Inc.
Insertion Loss
0.6dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric), 4 PC Pad
Frequency
2.45GHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Bandwidth
100MHz
Height (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,15100 Kč51,51 Kč
254,75520 Kč118,88 Kč
504,46720 Kč223,36 Kč
1004,20240 Kč420,24 Kč
2503,87412 Kč968,53 Kč
5003,64388 Kč1 821,94 Kč
1 0003,42739 Kč3 427,39 Kč
5 0002,97366 Kč14 868,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,79722 Kč27 972,20 Kč
20 0002,63122 Kč52 624,40 Kč
30 0002,53868 Kč76 160,40 Kč
50 0002,42662 Kč121 331,00 Kč
70 0002,35549 Kč164 884,30 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč