
2450L/C603D | |
|---|---|
DigiKey Part Number | 712-1559-ND |
Manufacturer | |
Manufacturer Product Number | 2450L/C603D |
Description | 0603 CAP/IN/IPC 2.45GHZ DSGN KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Assorted Design Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Kit Type | Design | |
Kit Contents | Assorted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 222,43000 Kč | 2 222,43 Kč |
| 10 | 1 929,84200 Kč | 19 298,42 Kč |
| Unit Price without VAT: | 2 222,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 689,14030 Kč |


