

2450FB15L0001001E | |
---|---|
DigiKey Part Number | 712-2450FB15L0001001ETR-ND - Tape & Reel (TR) 712-2450FB15L0001001ECT-ND - Cut Tape (CT) 712-2450FB15L0001001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450FB15L0001001E |
Description | BALUN 2.4GHZ-2.5GHZ 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Balun 2.4GHz ~ 2.5GHz 50 / -Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2450FB15L0001001E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 50 / -Ohm | |
Phase Difference | 180° ±10° | |
Insertion Loss (Max) | 1.5dB | |
Return Loss (Min) | 9.5dB | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,33000 Kč | 13,33 Kč |
10 | 12,04000 Kč | 120,40 Kč |
25 | 11,58160 Kč | 289,54 Kč |
50 | 11,23980 Kč | 561,99 Kč |
100 | 10,90870 Kč | 1 090,87 Kč |
250 | 10,48000 Kč | 2 620,00 Kč |
500 | 10,16462 Kč | 5 082,31 Kč |
1 000 | 9,85655 Kč | 9 856,55 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 9,26279 Kč | 37 051,16 Kč |
8 000 | 8,97703 Kč | 71 816,24 Kč |
12 000 | 8,81328 Kč | 105 759,36 Kč |
20 000 | 8,61058 Kč | 172 211,60 Kč |
Unit Price without VAT: | 13,33000 Kč |
---|---|
Unit Price with VAT: | 16,12930 Kč |