New at DigiKey
2450DP14G5400001T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450DP14G5400001T

DigiKey Part Number
712-2450DP14G5400001TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2450DP14G5400001T
Description
RF DIPLEXER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
RF Diplexer 2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Johanson Technology Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
2.4GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz
Low Band Attenuation (min / max dB)
25.00dB / -
High Band Attenuation (min / max dB)
20.00dB / -
Return Loss (Low Band / High Band)
9.5dB / 9.5dB
Grade
-
Qualification
-
Mounting Type
-
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0006,60322 Kč26 412,88 Kč
8 0006,34425 Kč50 754,00 Kč
12 0006,19972 Kč74 396,64 Kč
20 0006,02461 Kč120 492,20 Kč
28 0005,91338 Kč165 574,64 Kč
Manufacturers Standard Package
Unit Price without VAT:6,60322 Kč
Unit Price with VAT:7,98990 Kč