



2450BP39C100C001E | |
|---|---|
DigiKey Part Number | 712-2450BP39C100C001ETR-ND - Tape & Reel (TR) 712-2450BP39C100C001ECT-ND - Cut Tape (CT) 712-2450BP39C100C001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP39C100C001E |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.5dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,50040 Kč | 187,51 Kč |
| 50 | 7,04700 Kč | 352,35 Kč |
| 100 | 6,62910 Kč | 662,91 Kč |
| 250 | 6,11292 Kč | 1 528,23 Kč |
| 500 | 5,74968 Kč | 2 874,84 Kč |
| 1 000 | 5,40824 Kč | 5 408,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,90856 Kč | 14 725,68 Kč |
| 6 000 | 4,61732 Kč | 27 703,92 Kč |
| 9 000 | 4,45501 Kč | 40 095,09 Kč |
| 15 000 | 4,25853 Kč | 63 877,95 Kč |
| 21 000 | 4,13380 Kč | 86 809,80 Kč |
| 30 000 | 4,00551 Kč | 120 165,30 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

