

2450BP39C0100001E | |
|---|---|
DigiKey Part Number | 712-2450BP39C0100001ETR-ND - Tape & Reel (TR) 712-2450BP39C0100001ECT-ND - Cut Tape (CT) 712-2450BP39C0100001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2450BP39C0100001E |
Description | RF FILTER BAND PASS 2.45GHZ 1008 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 2.5dB 1008 (2520 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | - | |
Filter Type | Band Pass | |
Ripple | 0.7dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 4 PC Pad | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,97032 Kč | 14 910,96 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

